
* Images are for reference only
MCH6336-TL-E
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- MCH6336-TL-E
- JLCPCB Part #
- C5796217
- Package
- SC-88FL
- Description
- 1 P-Channel 1.4V 1.5W 12V 43mΩ@4.5V 5A 6.9nC@4.5V 660pF@6V SC-88FL MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4769
200+
$0.1904
500+
$0.1839
1000+
$0.1809
Related Products
Welcome back, may I help you?