This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LC87F0808AUQFPTLM-H-SY

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
LC87F0808AUQFPTLM-H-SY
JLCPCB Part #
C5781453
Package
QFP-36(7x7)
Description
-40℃~+85℃ 10bit 20MHz 256Byte 28 5V~5.5V 8 Bit 8KB Built-in FLASH QFP-36(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5147
200+ $1.8030
500+ $1.7420
1000+ $1.7115
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons