This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LV5809MX-TLM-H

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
LV5809MX-TLM-H
JLCPCB Part #
C6291223
Package
SOIC-8-EP-175mil
Description
-20℃~+80℃@(TA) 1 2.5A 330kHz 4.5V~18V Adjustable Buck Buck Built-in No SOIC-8-EP-175mil DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1594
200+ $0.8622
500+ $0.8333
1000+ $0.8189
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons