This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LV56081GP-E

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
LV56081GP-E
JLCPCB Part #
C5789175
Package
VCT-24(3.5x3.5)
Description
-20℃~+80℃ 2 20mA 2MHz 3V~3.45V 5.5V、15V Built-in Fixed Yes VCT-24(3.5x3.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1534
200+ $2.8556
500+ $2.7593
1000+ $2.7127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons