This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L88M05T-E

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
L88M05T-E
JLCPCB Part #
C5745057
Package
IPAK
Description
-20℃~+85℃@(Ta) 1 17V 40uVrms 500mA 50mA 5V 65dB@(120Hz) Enable Fixed Positive IPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5449
200+ $1.4157
500+ $1.3674
1000+ $1.3449
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons