
* Images are for reference only
L88M05TL-TL-E
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- L88M05TL-TL-E
- JLCPCB Part #
- C5745059
- Package
- IPAK
- Description
- -20℃~+85℃@(Ta) 1 17V 40uVrms 500mA 50mA 5V 600mV 65dB@(120Hz) Enable Fixed Positive IPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7727
200+
$0.7084
700+
$0.6843
1400+
$0.6730