This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LV5768V-A-MPB-E

Extended
Manufacturer
PANASONIC
MFR.Part #
LV5768V-A-MPB-E
JLCPCB Part #
C17543257
Package
LSSOP-16-175mil
Description
-40℃~+85℃ 1 125kHz 8.5V~42V Buck Buck External Yes LSSOP-16-175mil DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 262

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2364
262+ $1.2920
524+ $1.2485
1048+ $1.2276

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons