
* Images are for reference only
LV5044V-TLM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV5044V-TLM-E
- JLCPCB Part #
- C17670628
- Package
- SSOP-30
- Description
- -20℃~+85℃ 2 330kHz、1.1MHz 4.5V~16V Buck Buck External SSOP-30 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1411
196+
$3.2492
490+
$3.1401
980+
$3.0863
Welcome back, may I help you?