
* Images are for reference only
LV3328PM-TLM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV3328PM-TLM-E
- JLCPCB Part #
- C17347117
- Package
- QIPM-44(10x10)
- Description
- -40℃~+85℃ 7V~9.5V I2C QIPM-44(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 106
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6262
212+
$3.0438
530+
$2.9425
954+
$2.8910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?