This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SY0402DD75KP

Extended
Manufacturer
SANYEAR
MFR.Part #
SY0402DD75KP
JLCPCB Part #
C2763732
Package
0402
Description
-55℃~+125℃ 50V 62.5mW 75kΩ Thick Film Resistor ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1629

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0069
1000+ $0.0055
3000+ $0.0047
20000+ $0.0040
40000+ $0.0036
100000+ $0.0034
400000+ $0.0033

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons