
* Images are for reference only
C0805X7S475K350NT
Extended
- Manufacturer
- SANYEAR
- MFR.Part #
- C0805X7S475K350NT
- JLCPCB Part #
- C2891978
- Package
- 0805
- Description
- 35V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1298
50+
$0.1043
150+
$0.0914
500+
$0.0819
3000+
$0.0616
6000+
$0.0577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?