
* Images are for reference only
805036CD4
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 805036CD4
- JLCPCB Part #
- C47121883
- Package
- Plugin
- Description
- -25℃~+85℃ 1 4 40A 5mm 8.6mm Brass M4 Tin Top 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.3023
50+
$0.2374
200+
$0.2096
500+
$0.1749
2500+
$0.1595
5000+
$0.1502
Related Products
Welcome back, may I help you?