
* Images are for reference only
1315100400M5
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 1315100400M5
- JLCPCB Part #
- C39833009
- Package
- DIP-6P,15x13.1mm
- Description
- -25℃~+85℃ 110A 14mm 5.95mm 6 Brass M5 Plug-in type (with screw) Tin Top DIP-6P,15x13.1mm PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$1.3738
10+
$1.1371
30+
$1.0050
100+
$0.8585
500+
$0.7924
1000+
$0.7634
Related Products
Welcome back, may I help you?