
* Images are for reference only
5BML8-11732-206-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5BML8-11732-206-W0
- JLCPCB Part #
- C41374350
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2.54mm 2.54mm 2x6P 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.2073
50+
$0.1627
200+
$0.1397
400+
$0.1160
2400+
$0.1054
5000+
$0.0989
Related Products
Welcome back, may I help you?