
* Images are for reference only
5BKD9-5183-209-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5BKD9-5183-209-W0
- JLCPCB Part #
- C52109399
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.5A 18P 2 2mm 2mm 4.9mm 500V Copper alloy Gold Square Hole Surface Mount, Right Angle Top SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 34
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.6969
10+
$0.5598
34+
$0.4921
102+
$0.4259
510+
$0.3856
986+
$0.3646
Welcome back, may I help you?