
* Images are for reference only
5BKD9-5183-203-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5BKD9-5183-203-W0
- JLCPCB Part #
- C52109393
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 4.9mm 500V 6P Copper alloy Gold Square Hole Surface Mount, Right Angle Top SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 101
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2761
1010+
$0.2151
3030+
$0.1889
10100+
$0.1564
50500+
$0.1418
101000+
$0.1331
Welcome back, may I help you?