
* Images are for reference only
5AMW4-10560-105-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AMW4-10560-105-W0
- JLCPCB Part #
- C41374249
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 3mm 5P 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2735
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2735
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0349
300+
$0.0304
2000+
$0.0269
4000+
$0.0241
10000+
$0.0227
Related Products
Welcome back, may I help you?