
* Images are for reference only
09H463000
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 09H463000
- JLCPCB Part #
- C42402974
- Package
- SMD,P=3mm
- Description
- -40℃~+85℃ 12V 2A 3P 3mm Gold Phosphor Bronze Spring Contact Type Surface Mount, Right Angle SMD,P=3mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.2453
50+
$0.1927
150+
$0.1701
700+
$0.1373
2800+
$0.1247
4900+
$0.1171
Related Products