
* Images are for reference only
5AKE3-6040-207-D0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AKE3-6040-207-D0
- JLCPCB Part #
- C52109377
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 14P 1A 2 2mm 2mm 2mm 4mm 500V Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
50+
$0.1472
150+
$0.1305
500+
$0.1097
2500+
$0.1004
5000+
$0.0950
Welcome back, may I help you?