
* Images are for reference only
IPL1-106-01-L-S-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-106-01-L-S-K
- JLCPCB Part #
- C5183022
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x6P 2.54mm 6 675V、954V 6P LCP Phosphor bronze Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 34
Total: $0.00
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$2.9673
10+
$2.5436
34+
$2.2907
102+
$2.0362
510+
$1.9192
986+
$1.8655
Welcome back, may I help you?