* Images are for reference only
SEAF8-20-05.0-S-04-3
- Manufacturer
- SAMTEC INC
- MFR.Part #
- SEAF8-20-05.0-S-04-3
- JLCPCB Part #
- C3648834
- Package
- SMD,P=0.8mm
- Description
- 80 Position Connector High Density Array, Female Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SEAF8-20-05.0-S-04-3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SEAF8-20-05.0-S-04-3 technical specifications, attributes, and parameters.
SEAF8-20-05.0-S-04-3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SEAF8-20-05.0-S-04-3 datasheets or manufacturer documentation.
Datasheet: SEAF8-20-05.0-S-04-3 Datasheet (PDF)
Minimum: 1
Full Reel: 550
Total: $0
Available Order Qty: 0
In-stock Item Pricing