* Images are for reference only
SSM-117-L-DV
- Manufacturer
- Samtec
- MFR.Part #
- SSM-117-L-DV
- JLCPCB Part #
- C6235153
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double row Tin 5.2A -55℃~+125℃ 34P Brick nogging 7.37mm SMD,P=2.54mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SSM-117-L-DV for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SSM-117-L-DV technical specifications, attributes, and parameters.
SSM-117-L-DV symbol, PCB footprint from the free EasyEDA PCB design tool.
SSM-117-L-DV datasheets or manufacturer documentation.
Datasheet: SSM-117-L-DV Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing