* Images are for reference only
HTSW-110-07-L-S
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-110-07-L-S
- JLCPCB Part #
- C5655200
- Package
- Plugin,P=2.54mm
- Description
- Tin Straight 10P -55℃~+125℃ 2.54mm Plugin Phosphor bronze Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HTSW-110-07-L-S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HTSW-110-07-L-S technical specifications, attributes, and parameters.
HTSW-110-07-L-S symbol, PCB footprint from the free EasyEDA PCB design tool.
HTSW-110-07-L-S datasheets or manufacturer documentation.
Datasheet: HTSW-110-07-L-S Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing