* Images are for reference only
FTSH-102-03-F-DV-TR
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-102-03-F-DV-TR
- JLCPCB Part #
- C3324933
- Package
- SMD,P=1.27mm
- Description
- Tin 3.4A Brick nogging Square Pins 2.51mm 4P 1.65mm -55℃~+125℃ 1.27mm Double row Black Phosphor bronze 1.27mm SMD,P=1.27mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FTSH-102-03-F-DV-TR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FTSH-102-03-F-DV-TR technical specifications, attributes, and parameters.
FTSH-102-03-F-DV-TR symbol, PCB footprint from the free EasyEDA PCB design tool.
FTSH-102-03-F-DV-TR datasheets or manufacturer documentation.
Datasheet: FTSH-102-03-F-DV-TR Datasheet (PDF)
Minimum: 12
Full Reel: 675
Total: $0
Available Order Qty: 0
In-stock Item Pricing