* Images are for reference only
CLP-108-02-F-D-BE
- Manufacturer
- Samtec
- MFR.Part #
- CLP-108-02-F-D-BE
- JLCPCB Part #
- C5620557
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double row Tin 3.3A -55℃~+125℃ 16P Brick nogging 2.14mm SMD,P=1.27mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CLP-108-02-F-D-BE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CLP-108-02-F-D-BE technical specifications, attributes, and parameters.
CLP-108-02-F-D-BE symbol, PCB footprint from the free EasyEDA PCB design tool.
CLP-108-02-F-D-BE datasheets or manufacturer documentation.
Datasheet: CLP-108-02-F-D-BE Datasheet (PDF)
Minimum: 2
Full Reel: 55
Total: $0
Available Order Qty: 0
In-stock Item Pricing