
* Images are for reference only
S8550
Extended
- Manufacturer
- SALLTECH
- MFR.Part #
- S8550
- JLCPCB Part #
- C3027117
- Package
- SOT-23
- Description
- 1 PNP 100nA 150MHz 25V 300mW 500mA 5V 600mV PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 659
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0136
3000+
$0.0112
6000+
$0.0100
24000+
$0.0089
51000+
$0.0083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products