
* Images are for reference only
BC847B
Extended
- Manufacturer
- SALLTECH
- MFR.Part #
- BC847B
- JLCPCB Part #
- C3027112
- Package
- SOT-23
- Description
- 1 NPN 100MHz 100mA 100nA 200mW 45V 500mV@100mA,5mA 6V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 772
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0149
500+
$0.0116
3000+
$0.0093
6000+
$0.0082
24000+
$0.0073
51000+
$0.0067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?