
* Images are for reference only
1MMF10TSS07F3309D
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF10TSS07F3309D
- JLCPCB Part #
- C51901705
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V Thick Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4008
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3991
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
100+
$0.0468
300+
$0.0410
2000+
$0.0367
4000+
$0.0331
10000+
$0.0314
Welcome back, may I help you?