This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1MMF10TSS07F1209D

Extended
Manufacturer
SAE
MFR.Part #
1MMF10TSS07F1209D
JLCPCB Part #
C51901683
Package
MELF-0207
Description
-55℃~+155℃ 1W 350V Thick Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2120

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2120

In-stock Item Pricing

Qty Unit Price
1+ $0.0593
100+ $0.0477
300+ $0.0420
2000+ $0.0376
4000+ $0.0341
10000+ $0.0323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons