
* Images are for reference only
SA571DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SA571DR2G
- JLCPCB Part #
- C604672
- Package
- SO-16-300mil
- Description
- -40℃~+85℃ 0.1% 4.2mA 6V~18V 90dB Analog voltage gain、Built-in audio processing SO-16-300mil Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5883
10+
$1.3386
30+
$1.1807
100+
$1.0197
500+
$0.9472
1000+
$0.9166
Related Products
Welcome back, may I help you?