CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FL5150MX
FL5150MX
Extended
* Images are for reference only

FL5150MX

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FL5150MX
JLCPCB Part #
C903677
Package
SOIC-10-1mm
Description
-40℃~+85℃ 100ns 16V~18V 250ns 600uA IGBT、MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-10-1mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-10-1mm
Operating Temperature-40℃~+85℃
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)600uA
Fall Time100ns
Rise Time250ns
Voltage - Supply16V~18V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FL5150MX
FL5150MX

* Images are for reference only

FL5150MX

Extended
Manufacturer

onsemi

MFR.Part #
FL5150MX
JLCPCB Part #
C903677
Package
SOIC-10-1mm
Description
-40℃~+85℃ 100ns 16V~18V 250ns 600uA IGBT、MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-10-1mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL5150MX

* Images are for reference only

FL5150MX

Extended
Manufacturer

onsemi

MFR.Part #
FL5150MX
JLCPCB Part #
C903677
Package
SOIC-10-1mm
Description
-40℃~+85℃ 100ns 16V~18V 250ns 600uA IGBT、MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOIC-10-1mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL5150MX Specifications

FL5150MX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-10-1mm
Operating Temperature-40℃~+85℃
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)600uA
Fall Time100ns
Rise Time250ns
Voltage - Supply16V~18V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FL5150MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FL5150MX Documents

FL5150MX datasheets or manufacturer documentation.

Datasheet: FL5150MX Datasheet (PDF)

FL5150MX Schematic Symbol & PCB Footprint

The FL5150MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.