
* Images are for reference only
S8M_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- S8M_R1_00001
- JLCPCB Part #
- C4402966
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 10uA 1kV 400A 8A 985mV@8A DO-214AB(SMC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 63
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2001
10+
$0.1592
30+
$0.1417
100+
$0.1197
500+
$0.1101
800+
$0.0994
Related Products
Welcome back, may I help you?