
* Images are for reference only
BZX84B43-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BZX84B43-AU_R1_000A1
- JLCPCB Part #
- C5566623
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100nA@30.1V 150Ω 375Ω 410mW 42.14V~43.86V 43V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 3250000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
200+
$0.0218
500+
$0.0210
1000+
$0.0207
Related Products
Welcome back, may I help you?