
* Images are for reference only
S720000202040
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S720000202040
- JLCPCB Part #
- C555583
- Package
- HC-49S-SMD-2P-Mini
- Description
- -40℃~+85℃ 20MHz 20pF 40Ω Crystal Oscillator ±20ppm HC-49S-SMD-2P-Mini Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2630
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2630
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0576
300+
$0.0503
3000+
$0.0447
6000+
$0.0403
9000+
$0.0381
Related Products
Welcome back, may I help you?