
* Images are for reference only
S5KP5M-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- S5KP5M-13
- JLCPCB Part #
- C19950442
- Package
- PowerDI5
- Description
- -55℃~+150℃ 10uA 200A 5A 800V 990mV@5A PowerDI5 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.2630
10+
$1.2388
30+
$1.2210
100+
$1.2049
Related Products
Welcome back, may I help you?