
* Images are for reference only
DM8W10A-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DM8W10A-13
- JLCPCB Part #
- C3704038
- Package
- DO-218
- Description
- -55℃~+175℃ 10V 11.1V 15uA 17V 388A 6.6kW TVS Unidirectional DO-218 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0376
200+
$1.1760
750+
$1.1341
1500+
$1.1147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?