
* Images are for reference only
S5340659081540
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S5340659081540
- JLCPCB Part #
- C555579
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 40.6593MHz 40Ω 8pF Crystal Oscillator ±15ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 976
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 976
In-stock Item Pricing
Qty Unit Price
1+
$0.3242
10+
$0.2568
30+
$0.2280
100+
$0.1919
500+
$0.1759
1000+
$0.1663
Related Products
Welcome back, may I help you?