
* Images are for reference only
49SAC13598102060
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 49SAC13598102060
- JLCPCB Part #
- C443535
- Package
- HC-49S
- Description
- -40℃~+85℃ 10pF 13.598MHz 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
50+
$0.0633
200+
$0.0498
400+
$0.0437
2000+
$0.0389
4000+
$0.0365
Related Products
Welcome back, may I help you?