
* Images are for reference only
S3JHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S3JHE3_A/H
- JLCPCB Part #
- C968657
- Package
- DO-214AB
- Description
- -55℃~+150℃ 1 Independent 1.15V@2.5A 100A 10uA 3A 600V DO-214AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
50+
$0.1228
150+
$0.1080
850+
$0.0970
2550+
$0.0882
5100+
$0.0836
Related Products
Welcome back, may I help you?