
* Images are for reference only
S3B-ZR-SM2-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S3B-ZR-SM2-TF(LF)(SN)
- JLCPCB Part #
- C379006
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x3P 3 3.7mm 3P 50V 6.5mm 6mm Brass Glass fiber reinforced PA46 Surface Mount, Right Angle Tin UL94V-0 White With post ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.2332
50+
$0.1851
150+
$0.1645
1000+
$0.1388
2000+
$0.1274
5000+
$0.1205
Related Products
Welcome back, may I help you?