



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | JST | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Connector Type | Connector | |
| Height Above Board | 5.2mm | |
| Card Type | Smart Card |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICC-8SS14-TN(LF)(SN) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | JST | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Connector Type | Connector | |
| Height Above Board | 5.2mm | |
| Card Type | Smart Card |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICC-8SS14-TN(LF)(SN). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICC-8SS14-TN(LF)(SN) datasheets or manufacturer documentation.
Datasheet: ICC-8SS14-TN(LF)(SN) Datasheet (PDF)
The ICC-8SS14-TN(LF)(SN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.