
* Images are for reference only
S3B-EH(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S3B-EH(LF)(SN)
- JLCPCB Part #
- C263754
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 4.2mm 8.2mm Brass EH K Pin PA66 Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22319
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22008
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
100+
$0.0435
300+
$0.0382
1000+
$0.0344
5000+
$0.0313
10000+
$0.0297
Related Products
Welcome back, may I help you?