
* Images are for reference only
BE2P-SHF-1AA
Extended
- Manufacturer
- JST
- MFR.Part #
- BE2P-SHF-1AA
- JLCPCB Part #
- C20560111
- Package
- -
- Description
- -25℃~+85℃ 1 11.4mm 13.3mm 1x2P 2 2.5mm 250V 2P 3A Brass PA6 Reverse Plug SHF(NH) Tin UL94V-0 White - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1862
250+
$0.0745
500+
$0.0719
1000+
$0.0706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?