
* Images are for reference only
S2B-ZR-SM2-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S2B-ZR-SM2-TF(LF)(SN)
- JLCPCB Part #
- C5306678
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x2P 2 2P 3.7mm 4.5mm 50V 6.5mm Brass Glass fiber reinforced PA46 Pillar Surface Mount, Right Angle Tin UL94V-0 White ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1801
50+
$0.1423
150+
$0.1263
1000+
$0.1060
2000+
$0.0972
5000+
$0.0917
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?