This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SM04B-ZESS-TB(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
SM04B-ZESS-TB(LF)(SN)
JLCPCB Part #
C5306622
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 2A Copper alloy Surface Mount, Right Angle Tin SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

This product is no longer manufactured.

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5269
10+ $0.4254
30+ $0.3835
100+ $0.3288
500+ $0.3062
1000+ $0.2917
2000+ $0.2869
4000+ $0.2853
The component is currently unavailable, we recommend an alternative part.

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons