
* Images are for reference only
S25FL512SAGBHBA10
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S25FL512SAGBHBA10
- JLCPCB Part #
- C2944653
- Package
- TBGA-24
- Description
- -40℃~+105℃ 0.07mA 100,000 cycles 133MHz 2.7V~3.6V 20 Years 340us 512Mbit SPI TBGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 338
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$14.1164
10+
$13.6632
Related Products
Welcome back, may I help you?