
* Images are for reference only
S25FL256SAGNFI000
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S25FL256SAGNFI000
- JLCPCB Part #
- C914933
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 2.7V~3.6V 20 Years 256Mbit 340us 520ms@(256KB) 70uA SPI WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 688
Minimum: 1
Full Reel: 338
$0.01
Add To List
Available Order Qty: 681
In-stock Item Pricing
Qty Unit Price
1+
$6.2435
10+
$5.4299
30+
$4.9330
100+
$4.5182
Related Products
Welcome back, may I help you?