
* Images are for reference only
S25FL128SAGNFI003
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S25FL128SAGNFI003
- JLCPCB Part #
- C2951642
- Package
- WDFN-8-EP
- Description
- -40℃~+85℃ 0.07mA 100,000 cycles 128Mbit 133MHz 2.7V~3.6V 20 Years 250us SPI WDFN-8-EP NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7566
10+
$5.6211
30+
$5.5308
100+
$5.4405
Related Products
Welcome back, may I help you?