
* Images are for reference only
S25FL127SABMFI101
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S25FL127SABMFI101
- JLCPCB Part #
- C2961581
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 0.07mA 100,000 cycles 108MHz 128Mbit 2.7V~3.6V 20 Years SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9283
10+
$5.1003
30+
$4.4233
91+
$3.9249
455+
$3.6966
1001+
$3.5921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?