
* Images are for reference only
S1MLSH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- S1MLSH
- JLCPCB Part #
- C19854120
- Package
- SOD-123HE
- Description
- -55℃~+150℃ 1 Independent 1.2A 1.3V@1.2A 1kV 50A 5uA SOD-123HE Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9836
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9833
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
100+
$0.0491
300+
$0.0428
1000+
$0.0381
5000+
$0.0344
10000+
$0.0326
Welcome back, may I help you?